TruComponents TC-11992652 Cable Grommet Slotted Dia16 mm Rubber Black

MPN
TC-11992652
EAN-13
4064161310503
Order Code
13-3297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The TruComponents TC-KDT/Z 15 cable grommet is made from thermoplastic natural rubber and features a slotted design for terminals up to 16 mm in diameter. This black grommet is suitable for organising and protecting cables in electrical installations. Typically used in industrial and domestic wiring applications, it ensures durability and reliability.
Type Cable grommet
Colour Black
Clamp Diameter 15mm
Diameter 16mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 15
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot