TruComponents TC-11992648 Grommet Slotted Dia15mm Rubber Black 1 piece

TruComponents TC-11992648 Grommet Slotted Dia15mm Rubber Black 1 piece

Order Code:

13-3296

Brand: TruComponents MPN: TC-11992648 EAN-13: 4064161310497

Discontinued


The TruComponents TC-KDT/Z 14 cable grommet is made of thermoplastic natural rubber and comes in black. It is designed to fit terminals with a maximum diameter of 15 mm and features a slotted design for easy installation. This grommet is typically used to protect and organise cables and wires in various electrical and industrial applications.
Type Cable grommet
Colour Black
Clamp Diameter 14mm
Diameter 15mm
Material Thermoplastic natural rubber
Max. temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 14
Plastic free packaging Plastic-free packaging

Trustpilot