TruComponents TC-11992644 Cable Grommet Slotted Dia14mm Black Rubber

MPN
TC-11992644
EAN-13
4064161310480
Order Code
13-3295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TruComponents manufactures the TC-KDT/Z 13 cable grommet, designed for terminals with a maximum diameter of 14 mm. Made from thermoplastic natural rubber and presented in black, this slotted grommet is durable and flexible. It is typically used for cable management, helping to protect and guide cables through openings.
Type Cable grommet
Colour Black
Clamp Diameter 13mm
Diameter 14mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 13
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot