TruComponents TC-11992628 Cable Grommet Slotted Dia10mm Nr black 1 piece

MPN
TC-11992628
EAN-13
4064161310442
Order Code
13-3291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The TruComponents TC-KDT/Z 09 cable grommet is made from thermoplastic natural rubber and is black in colour. It features a slotted design and accommodates cables with a terminal diameter up to 10 mm. This grommet is typically used to protect cables and wires from damage when passing through panel holes.
Type Cable grommet
Colour Black
Clamp Diameter 9mm
Diameter 10mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 09
Panel Hole Diameter 10mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot