TruComponents TC-11992620 Cable Grommet Slotted 8mm Black Rubber

MPN
TC-11992620
EAN-13
4064161310428
Order Code
13-3289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

TruComponents' TC-KDT/Z 07 cable grommet is crafted from thermoplastic natural rubber and features a slotted design. It accommodates a terminal diameter of up to 8 mm and is available in black. This grommet is ideal for protecting cables in electrical installations.
Type Cable grommet
Colour Black
Clamp Diameter 7mm
Diameter 8mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 07
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot