TruComponents TC-11992604 Cable Grommet Slotted Dia 4mm Black Rubber

MPN
TC-11992604
EAN-13
4064161310381
Order Code
13-3285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

TruComponents manufactures the TC-KDT/Z 03 cable grommet, which is a slotted component made from thermoplastic natural rubber and is black in colour. It accommodates terminals with a maximum diameter of 4 mm. This grommet is typically used for organising and protecting cables in electronic and electrical assemblies.
Type Cable grommet
Colour Black
Clamp Diameter 3mm
Diameter 4mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 03
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot