TruComponents TC-11991852 Ferrule 0.5mm² White Part-Insulated 100 pieces

Image Representative of Range

TruComponents TC-11991852 Ferrule 0.5mm² White Part-Insulated 100 pieces

MPN
TC-11991852
EAN-13
4064161310305
Order Code
13-3280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
50+ £1.40
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,208 in stock

TruComponents manufactures the TC-11991852 Ferrule, which features a partially insulated design in a 0.5 mm² white size. This ferrule is ideal for creating a secure connection when crimped towards wiring ends. Typically used in electrical applications, these ferrules help prevent wire strands from fraying and ensure reliable connectivity for up to 100 uses.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cable lug: Copper tin plated
Country colour code DIN
Cross-section range 0.5mm²
Maximum Wire Size AWG 22
Plastic free packaging Plastic-free packaging
Temperature Range 75°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot