TruComponents TC-11991840 Ferrule Set 2065 pieces Multi-Size Multi-Colour

Image Representative of Range

TruComponents TC-11991840 Ferrule Set 2065 pieces Multi-Size Multi-Colour

MPN
TC-11991840
EAN-13
4064161310275
Order Code
13-3278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £64.91
10+ £60.36
50+ £58.81
100+ £57.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The TruComponents TC-11991840 Ferrule set includes 2065 partially insulated crimp ferrules in assorted sizes ranging from 0.5 mm² to 4 mm², available in white, grey, red, black, and blue. Manufactured by TruComponents, these ferrules ensure secure and reliable wire connections, making them ideal for electrical and industrial applications. This set is essential for achieving high-quality wire terminations in control panels, distribution boxes, and electrical installations
Type Ferrule set
Colour White, Grey, Red, Black, Blue
Contact Material Cable lug: Copper tin plated
Country colour code DIN
Cross-section range 0.5mm²
Insulation Partially insulated
Number of Entries 1
Plastic free packaging Plastic-free packaging
Temperature Range 75°C

Reviews

Be the first to submit a review

Trustpilot