TruComponents TC-11991836 Ferrule Set Insulated Multi-Colour 3750 pieces

Image Representative of Range

TruComponents TC-11991836 Ferrule Set Insulated Multi-Colour 3750 pieces

MPN
TC-11991836
EAN-13
4064161310268
Order Code
13-3277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £71.26
10+ £66.26
50+ £64.56
100+ £62.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

TruComponents offers the TC-11991836 ferrule set, which includes partially insulated ferrules ranging from 0.5 mm² to 6 mm² in various colours like silver, white, and red. This set, comprising 3750 pieces, is ideal for creating secure and reliable wire connections in electrical installations. Typical applications include use in control panels, switchgear, and industrial machinery.
Type Ferrule set
Colour Silver, White, Grey, Red, Black, Blue, Yellow
Contact Material Cable lug: Copper tin plated
Country colour code DIN
Cross-section range 0.5mm²
Insulation Partially insulated
max. cross section 6mm²
Min. cross section 0.5mm²
Number of Entries 1
Plastic free packaging Plastic-free packaging
Temperature Range Uninsulated: 105 °C
Insulated: 75°C

Reviews

Be the first to submit a review

Trustpilot