TruComponents TC-11991828 Ferrule Set 2110 pieces Multi-size Multi-colour

Image Representative of Range

TruComponents TC-11991828 Ferrule Set 2110 pieces Multi-size Multi-colour

MPN
TC-11991828
EAN-13
4064161310244
Order Code
13-3276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £73.87
10+ £68.69
50+ £66.92
100+ £65.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

TruComponents offers the TC-11991828 ferrule set, featuring a variety of partially insulated and coloured ferrules ranging from 0.14 mm² to 16 mm². With a total of 2110 pieces, these ferrules are ideal for crimping applications, ensuring secure and reliable electrical connections. This set is suitable for a range of uses in electrical installations and maintenance tasks.
Type Ferrule set
Colour Grey, Light blue, Turquoise, White, Red, Black, Blue, Yellow
Contact Material Cable lug: Copper tin plated
Country colour code DIN
Cross-section range 0.14mm²
Insulation Partially insulated
Number of Entries 1
Plastic free packaging Plastic-free packaging
Temperature Range 0.14 mm² - 0.34 mm²: 105 °C
0.50 mm² - 16.0 mm²: 75°C

Reviews

Be the first to submit a review

Trustpilot