TruComponents TC-11894524 Blade Receptacle 6.3mm Blue Insulated

Image Representative of Range

TruComponents TC-11894524 Blade Receptacle 6.3mm Blue Insulated

MPN
TC-11894524
EAN-13
4064161304885
Order Code
13-3275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.101
100+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,570 in stock

The TruComponents TC-11894524 is a partially insulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. This blue crimp connector is ideal for secure electrical connections and is commonly used in automotive and industrial wiring. The design facilitates quick and reliable linking of wires in various electrical systems.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 6.3 x 0.8 mm
Temperature Range -10 - +75°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot