TruComponents TC-11894520 Blade Receptacle 6.3mm 0.8mm Red Insulated 100 pieces

Image Representative of Range

TruComponents TC-11894520 Blade Receptacle 6.3mm 0.8mm Red Insulated 100 pieces

MPN
TC-11894520
EAN-13
4064161304878
Order Code
13-3274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.91
50+ £7.70
100+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

The TruComponents TC-11894520 is a red insulated crimp connector with a blade receptacle width of 6.3 mm and a thickness of 0.8 mm. This blade terminal receptacle is ideal for secure electrical connections in automotive and electronic applications. The package contains 100 pieces, making it suitable for large projects or multiple repairs.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Cross-section range 0.5 - 1.5mm²
Insulation Type Insulated
max. cross section 1.5mm²
Maximum Wire Size AWG 18
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +75°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot