TruComponents TC-11599332 Ferrule Set 0.75-2.5mm² 200 pieces DIN Colour Code

Image Representative of Range

TruComponents TC-11599332 Ferrule Set 0.75-2.5mm² 200 pieces DIN Colour Code

MPN
TC-11599332
EAN-13
4064161294001
Order Code
13-3272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.90
10+ £10.13
50+ £9.87
100+ £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

TruComponents TC-11599332 Ferrule set includes partially insulated crimp ferrules in various sizes (0.75 mm² to 2.5 mm²) and colours (grey, red, black, blue). This 200-piece set is ideal for ensuring secure electrical connections in wiring and cabling applications. It is commonly used in electrical maintenance and installation tasks to improve conductivity and prevent wire fraying.
Type Ferrule set
Colour Grey, Red, Black, Blue
Contact Material Copper
Country colour code DIN
Cross-section range 0.75mm²
Insulation Partially insulated
Maximum Wire Size mm2 2.5
Number of Entries 1
Plastic free packaging Plastic-free packaging
Temperature Range 75°C

Reviews

Be the first to submit a review

Trustpilot