TruComponents TC-11599328 Ferrule Set 400 pieces 0.5-2.5 mm² DIN Colours

Image Representative of Range

TruComponents TC-11599328 Ferrule Set 400 pieces 0.5-2.5 mm² DIN Colours

MPN
TC-11599328
EAN-13
4064161291994
Order Code
13-3271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.34
10+ £9.62
50+ £9.37
100+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The TruComponents TC-11599328 Ferrule set comprises partially insulated ferrules in sizes from 0.5 to 2.5 mm² and comes in various colours such as white, grey, red, black, and blue. This set includes 400 pieces designed for secure wire termination, ideal for electrical connections in control panels and circuit assemblies. The use of crimping ensures reliable conductivity and reduced wiring errors.
Type Ferrule set
Colour White, Grey, Red, Black, Blue
Contact Material Copper
Country colour code DIN
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
Number of Entries 1
Plastic free packaging Plastic-free packaging
Temperature Range 75°C

Reviews

Be the first to submit a review

Trustpilot