TruComponents TC-11599324 Blade Receptacle 2.8x0.8mm Insulated Red 180°

Image Representative of Range

TruComponents TC-11599324 Blade Receptacle 2.8x0.8mm Insulated Red 180°

MPN
TC-11599324
EAN-13
4064161291987
Order Code
13-3270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.122
100+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,810 in stock

TruComponents manufactures the TC-11599324 blade receptacle, which features a connector width of 2.8 mm and thickness of 0.8 mm. It is insulated in red for easy identification and reliable use. This crimp connector is typically used in electrical installations for secure connections.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.5 - 1.0mm²
Insulation Type Insulated
max. cross section 1.0mm²
Maximum Wire Size AWG 18
Min. cross section 0.5mm²
Misc Attribute 2 Sleeve
Plastic free packaging Plastic-free packaging
Size 2.8 x 0.8 mm
Support sleeve Yes
Temperature Range -40 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot