TruComponents TC-11599320 Blade Receptacle 6.3mm 0.8mm 90° Insulated Blue

Image Representative of Range

TruComponents TC-11599320 Blade Receptacle 6.3mm 0.8mm 90° Insulated Blue

MPN
TC-11599320
EAN-13
4064161291970
Order Code
13-3269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.122
100+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,954 in stock

The TruComponents TC-11599320 is an insulated, blue blade terminal receptacle designed with a connector width of 6.3 mm and thickness of 0.8 mm, angled at 90 degrees. It is ideal for crimping onto wires to create secure electrical connections. Common applications include automotive and electrical installations where reliable connections are essential.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1.5 - 2.5mm²
Insulation Type Insulated
max. cross section 2.5mm²
Maximum Wire Size AWG 14
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -40 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot