TruComponents TC-11599316 Blade Receptacle 4.8x0.8mm 90° Insulated Red

Image Representative of Range

TruComponents TC-11599316 Blade Receptacle 4.8x0.8mm 90° Insulated Red

MPN
TC-11599316
EAN-13
4064161291963
Order Code
13-3268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.142
100+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,140 in stock

The TruComponents TC-11599316 is a red insulated blade receptacle with a 4.8 mm width and 0.8 mm thickness, designed for a 90° angled connection. This durable crimp connector is suitable for secure electrical connections in automotive and electronic applications. Its insulation provides added safety and reliability in various environments.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.5 - 1.0mm²
Insulation Type Insulated
max. cross section 1.0mm²
Maximum Wire Size AWG 18
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Size 4.8 x 0.8 mm
Support sleeve No
Temperature Range -40 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot