TruComponents TC-11599312 Blade Receptacle 6.3mm 0.8mm Insulated Blue

Image Representative of Range

TruComponents TC-11599312 Blade Receptacle 6.3mm 0.8mm Insulated Blue

MPN
TC-11599312
EAN-13
4064161291956
Order Code
13-3267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.122
100+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,669 in stock

The TruComponents TC-11599312 is a blue, insulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. It is typically used for creating secure electrical connections in automotive and industrial applications. This crimp connector ensures ease of installation and reliability.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1.5 - 2.5mm²
Insulation Type Insulated
max. cross section 2.5mm²
Maximum Wire Size AWG 14
Min. cross section 1.5mm²
Misc Attribute 2 Sleeve
Plastic free packaging Plastic-free packaging
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -40 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot