TruComponents TC-11599308 Blade Receptacle 6.3x0.8mm Insulated Red

Image Representative of Range

TruComponents TC-11599308 Blade Receptacle 6.3x0.8mm Insulated Red

MPN
TC-11599308
EAN-13
4064161291949
Order Code
13-3266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.187
50+ £0.182
100+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,566 in stock

TruComponents offers the TC-11599308, a 6.3 mm wide and 0.8 mm thick insulated blade receptacle connector. This red crimp connector ensures secure electrical connections with a 180° orientation. It is typically used in automotive, electronic, and industrial applications.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 0.5 - 1.0mm²
Insulation Type Insulated
max. cross section 1.0mm²
Maximum Wire Size AWG 18
Min. cross section 0.5mm²
Misc Attribute 2 Sleeve
Plastic free packaging Plastic-free packaging
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -40 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot