TruComponents TC-11599304 Blade Receptacle 2.8mm Red Insulated 1 piece

Image Representative of Range

TruComponents TC-11599304 Blade Receptacle 2.8mm Red Insulated 1 piece

MPN
TC-11599304
EAN-13
4064161292298
Order Code
13-3265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.187
50+ £0.182
100+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,099 in stock

The TruComponents TC-11599304 is a red insulated blade receptacle connector with a width of 2.8 mm and thickness of 0.5 mm, designed for secure and reliable electrical connections. This crimp connector is ideal for use in various electronic and automotive applications where stable connections are essential. Its 180° orientation makes it compatible for use in compact spaces, providing versatility and ease of installation.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.5 - 1.0mm
Insulation Type Insulated
max. cross section 1.0mm
Maximum Wire Size AWG 18
Min. cross section 0.5mm²
Misc Attribute 2 Sleeve
Plastic free packaging Plastic-free packaging
Size 2.8 x 0.5 mm
Support sleeve Yes
Temperature Range -40 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot