TruComponents TC-11032900 Screen Holder Max Dia 6mm Spring Steel 1 piece

Image Representative of Range

TruComponents TC-11032900 Screen Holder Max Dia 6mm Spring Steel 1 piece

MPN
TC-11032900
EAN-13
4064161246185
Order Code
13-3223
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.62
10+ £4.29
50+ £4.18
100+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,294 in stock

TruComponents offers the TC-11032900 screen holder, featuring a maximum terminal diameter of 6 mm and constructed from spring steel. This component serves as a durable holder ideal for securing screens in various technical assemblies. Typical applications include use in electronics where reliable screen mounting is essential.
Type Screen holder
Clamp Diameter 3mm
Compatible with (details) DIN Rail 35mm
Diameter 6mm
Material Spring steel
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot