TruComponents TC-11032892 Screen Holder Dia6mm Spring Steel 1 piece

Image Representative of Range

TruComponents TC-11032892 Screen Holder Dia6mm Spring Steel 1 piece

MPN
TC-11032892
EAN-13
4064161245010
Order Code
13-3221
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £4.98
50+ £4.85
100+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 660 in stock

TruComponents manufactures the TC-11032892, a screen holder made of spring steel designed for terminals with a maximum diameter of 6 mm. It features durable construction, ensuring longevity and reliable performance. Ideal for securing screens or panels in place, it finds common use in electronic assemblies and maintenance tasks.
Type Screen holder
Clamp Diameter 3mm
Compatible with (details) Bus bar 10 x 3 mm
Diameter 6mm
Material Spring steel
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot