TruComponents TC-10820728 Strain Relief Polyamide 6.6 Black 1000 pieces

Image Representative of Range

TruComponents TC-10820728 Strain Relief Polyamide 6.6 Black 1000 pieces

MPN
TC-10820728
EAN-13
4064161239330
Order Code
13-3195
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £79.04
10+ £73.49
50+ £71.61
100+ £69.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents manufactures the TC-10820728 strain relief, made from durable polyamide 6.6. This black grommet is used in various applications to prevent cable strain and damage. The WCC-140BK is available in a bulk package of 1000 pieces, ideal for large-scale projects.
Type Strain relief
Colour Black
Dimensions (L x W x H) 20 x 5.4 x 4.3 mm
Height 4.3mm
Length 20mm
Material Polyamide 6.6
Misc Attribute WCC-140BK
Mounting hole 3.2mm
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot