TruComponents TC-10820720 Strain Relief Clamp PA 6.6 Transparent 1000 pieces

Image Representative of Range

TruComponents TC-10820720 Strain Relief Clamp PA 6.6 Transparent 1000 pieces

MPN
TC-10820720
EAN-13
4064161239316
Order Code
13-3193
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £123.94
10+ £115.25
50+ £112.29
100+ £109.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents' strain relief, model 1408784, is made of durable polyamide 6.6 and comes in a transparent finish. With 1000 pieces per package, this grommet ensures cables remain protected and tension-free. Typically used in electronics and electrical installations, it prevents cable wear and damage.
Type Strain relief
Colour Transparent
Dimensions (L x W x H) 20 x 5.4 x 4.3 mm
Height 4.3mm
Length 20mm
Material Polyamide 6.6
Misc Attribute 1408784
Mounting hole 3.2mm
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot