TruComponents TC-10820716 Cable Grommet Dia8mm Max 1mm Thick PVC Black x1000

Order Code:

13-3192

Brand: TruComponents MPN: TC-10820716 EAN-13: 4064161239309
Qty Unit Price (Ex VAT)
1+ £148.02
10+ £137.63
50+ £134.11
100+ £130.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The TruComponents TC-10820716 cable grommet is designed for terminals with a maximum diameter of 8 mm and a board thickness of up to 1 mm. Made from durable PVC in a black finish, this component is supplied in packs of 1000 pieces. Typically used to protect cables and wiring in various electronic applications, it ensures neat routing and prevents cable damage.
Type Cable grommet
Colour Black
Diameter 8mm
Dimensions (Ø) 18 mm
Material PVC
Mounting hole 14 mm
Panel Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot