TruComponents TC-10820700 Cable Grommet 3mm Dia Terminal PVC 1000pieces

MPN
TC-10820700
EAN-13
4064161239262
Order Code
13-3188
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £83.89
10+ £78.01
50+ £76.01
100+ £74.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TruComponents manufactures the TC-10820700 cable grommet, designed for terminals with a maximum diameter of 3 mm and board thickness up to 1.5 mm. Made from black PVC, it is suitable for protecting cables and wires in electrical assemblies. Supplied in packs of 1,000 pieces, it is ideal for managing cables on circuit boards and electronic devices.
Type Cable grommet
Colour Black
Diameter 3mm
Dimensions (Ø) 8mm
Material PVC
Mounting hole 5mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot