TruComponents TC-10820692 TC-SRR7R1203 Strain Relief Dia10.5mm Black

Image Representative of Range

TruComponents TC-10820692 TC-SRR7R1203 Strain Relief Dia10.5mm Black

MPN
TC-10820692
EAN-13
4064161239248
Order Code
13-3186
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.72
10+ £9.04
50+ £8.81
100+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TruComponents TC-SRR7R1203 strain relief grommet is designed for terminals with a maximum diameter of 10.5 mm and board thickness up to 1.6 mm. Made from durable polyamide in black, this component ensures secure cable management. It is typically employed in electronics to prevent wear and tear on wires and connectors.
Type Strain relief
Colour Black
Clamp Diameter 9.2mm
Diameter 10.5mm
Dimensions (L x W x H) 19.9 x 17 x 19.3 mm
Halogen-free No
Height 19.3mm
Length 19.9mm
Material Polyamide
Misc Attribute 1 TC-SRR7R1203
Misc Attribute 2 Round
Panel Thickness 1.6mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot