TruComponents TC-10820684 TC-SRR-F42203 Strain Relief Dia7.1mm Black 100 pieces

Image Representative of Range

TruComponents TC-10820684 TC-SRR-F42203 Strain Relief Dia7.1mm Black 100 pieces

MPN
TC-10820684
EAN-13
4064161239224
Order Code
13-3184
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.28
10+ £4.91
50+ £4.78
100+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

TruComponents TC-SRR-F42203 is a strain relief grommet made from black polyamide, suitable for terminals with a maximum diameter of 7.1 mm. It is designed for use with circuit boards up to 2.5 mm thick. This product is ideal for providing cable support and protecting connections in various electronic applications.
Type Strain relief
Colour Black
Clamp Diameter 3mm
Diameter 7.1mm
Dimensions (L x W x H) 12.7 x 11.8 x 10.3 mm
Height 10.3mm
Length 12.7mm
Material Polyamide
Misc Attribute 1 TC-SRR-F42203
Misc Attribute 2 Flat-nosed
Panel Thickness 2.5mm
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot