TruComponents TC-10820676 Strain Relief Dia4.5mm 3.2mm Board Black 100 pieces

Image Representative of Range

TruComponents TC-10820676 Strain Relief Dia4.5mm 3.2mm Board Black 100 pieces

MPN
TC-10820676
EAN-13
4064161239200
Order Code
13-3182
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.10
10+ £3.82
50+ £3.72
100+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents manufactures the TC-SRR-F23203 strain relief grommet, which is designed for a terminal diameter of up to 4.5 mm and a maximum board thickness of 3.2 mm. Made from durable black polyamide, this component offers robust cable management. It is typically used to prevent strain on electrical connections in various electronic assemblies.
Type Strain relief
Colour Black
Clamp Diameter 2.3mm
Diameter 4.5mm
Dimensions (L x W x H) 9.5 x 8.7 x 10.3 mm
Height 10.3mm
Length 9.5mm
Material Polyamide
Misc Attribute 1 TC-SRR-F23203
Misc Attribute 2 Flat-nosed
Panel Thickness 3.2mm
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot