TruComponents TC-10820664 Cable Grommet Dia17.5mm Black Polyamide 100 pieces

MPN
TC-10820664
EAN-13
4064161239170
Order Code
13-3179
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.45
10+ £6.00
50+ £5.85
100+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents offers the TC-SBR22203 Cable grommet, suitable for terminal diameters up to 17.5 mm and board thicknesses up to 3.2 mm. Made of durable polyamide in black, this grommet ensures cable protection and longevity. Ideal for managing and securing cables in electronic enclosures or panels, the product comes in a pack of 100 pieces.
Type Cable grommet
Colour Black
Diameter 17.5mm
Dimensions (Ø x H) 24.2 mm x 11.5 mm
Height 11.5mm
Material Polyamide
Misc Attribute TC-SBR22203
Mounting hole 22.2mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot