TruComponents TC-10820648 TC-SBR14203 Cable Grommet Dia11.4mm 100 pieces Black

MPN
TC-10820648
EAN-13
4064161239132
Order Code
13-3175
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.46
10+ £4.15
50+ £4.04
100+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The TruComponents TC-SBR14203 cable grommet is designed for managing cables with a terminal diameter up to 11.4 mm and can be used on boards with a maximum thickness of 3.2 mm. Made from durable polyamide, it offers reliable protection and support for cable installations. Ideal for use in electrical enclosures or equipment, the grommet is supplied in a pack of 100.
Type Cable grommet
Colour Black
Diameter 11.4mm
Dimensions (Ø x H) 17 mm x 10.3 mm
Height 10.3mm
Material Polyamide
Misc Attribute TC-SBR14203
Mounting hole 14mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot