TruComponents TC-10820628 Filler Plug Polyamide Black Max 1.6mm 100 pieces

MPN
TC-10820628
EAN-13
4064161239088
Order Code
13-3170
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.98
10+ £6.49
50+ £6.32
100+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents manufactures the TC-HPR-22203 filler plug designed for circuit boards with a maximum thickness of 1.6 mm. Made from durable polyamide and presented in black, this product is ideal for securely covering and protecting unused holes. Commonly used in electronic and electrical applications, it efficiently provides insulation and protection from debris and moisture.
Type Filler plug
Colour Black
Diameter 25.8mm
Dimensions (Ø) 25.8mm
Material Polyamide
Misc Attribute TC-HPR-22203
Mounting hole 22.2mm
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot