TruComponents TC-10820568 TC-GMR1410203 Cable Grommet Dia10.5mm PVC 100 pieces

MPN
TC-10820568
EAN-13
4064161238913
Order Code
13-3155
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.78
10+ £7.23
50+ £7.05
100+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The TruComponents TC-GMR1410203 Cable grommet is designed for cable entries with a terminal diameter of up to 10.5 mm and a board thickness of up to 3.4 mm. Made from black PVC, this grommet is durable and suited for protecting cables. It is ideal for use in electronic assemblies and wiring installations.
Type Cable grommet
Colour Black
Diameter 10.5mm
Dimensions (Ø x H) 19.5 mm x 6.4 mm
Height 6.4mm
Material PVC
Misc Attribute TC-GMR1410203
Mounting hole 13.9mm
Panel Thickness 3.4mm

Reviews

Be the first to submit a review

Trustpilot