TruComponents TC-10820556 Cable Grommet Dia5mm Board 1.7mm PVC Black 100 pieces

MPN
TC-10820556
EAN-13
4064161238883
Order Code
13-3152
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.90
10+ £9.20
50+ £8.97
100+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents TC-GMR0705203 is a black PVC cable grommet designed for terminals with a maximum diameter of 5 mm and board thickness up to 1.7 mm. This grommet is supplied in packs of 100 pieces and is ideal for protecting cables and wires as they pass through panels. It helps prevent wear and tear on cables, making it suitable for various electrical and electronic applications.
Type Cable grommet
Colour Black
Diameter 5mm
Dimensions (Ø x H) 10.2 mm x 4.4 mm
Height 4.4mm
Material PVC
Misc Attribute TC-GMR0705203
Mounting hole 7.2mm
Panel Thickness 1.7mm

Reviews

Be the first to submit a review

Trustpilot