TruComponents TC-10820540 TC-SRR6P3203 Strain Relief Dia8.2mm 3.2mm Black

Image Representative of Range

TruComponents TC-10820540 TC-SRR6P3203 Strain Relief Dia8.2mm 3.2mm Black

MPN
TC-10820540
EAN-13
4064161238845
Order Code
13-3148
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £6.18
50+ £6.02
100+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TruComponents TC-SRR6P3203 strain relief grommet, made of polyamide and available in black, is designed for terminals with a maximum diameter of 8.2 mm and board thickness up to 3.2 mm. This component is ideal for providing strain relief in circuit board applications, ensuring cable integrity and reducing wear. Packaged in sets of 100 pieces, it is a reliable choice for electronic assembly projects.
Type Strain relief
Colour Black
Clamp Diameter 7.4mm
Diameter 8.2mm
Dimensions (L x W x H) 15.9 x 14 x 14.8 mm
Height 14.8mm
Length 15.9mm
Material Polyamide
Misc Attribute 1 TC-SRR6P3203
Misc Attribute 2 Round
Panel Thickness 3.2mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot