TruComponents TC-10820532 Strain Relief Terminal Dia7.4mm Black 100 pieces

Image Representative of Range

TruComponents TC-10820532 Strain Relief Terminal Dia7.4mm Black 100 pieces

MPN
TC-10820532
EAN-13
4064161238821
Order Code
13-3146
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.08
10+ £4.73
50+ £4.61
100+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The TruComponents TC-SRR5R2203 strain relief is designed for terminal diameters up to 7.4 mm and board thicknesses up to 2.5 mm. Constructed from durable black polyamide, it comes in a pack of 100 pieces. It is typically used to protect and support cables or wires at connection points to prevent stress or damage.
Type Strain relief
Colour Black
Clamp Diameter 6.2mm
Diameter 7.4mm
Dimensions (L x W x H) 13 x 11.5 x 11 mm
Height 11mm
Length 13mm
Material Polyamide
Misc Attribute 1 TC-SRR5R2203
Misc Attribute 2 Round
Panel Thickness 2.5mm
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot