TruComponents TC-10329300 ELT Cable Grommet 5mm Elastomer Grey 1 piece

Image Representative of Range

TruComponents TC-10329300 ELT Cable Grommet 5mm Elastomer Grey 1 piece

MPN
TC-10329300
EAN-13
4064161218427
Order Code
13-3122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.32
50+ £2.27
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

TruComponents manufactures the ELT 4/5 cable grommet, designed to accommodate a terminal with a maximum diameter of 5 mm. Made from grey elastomer, this slotted grommet provides effective cable management and protection. It is typically used in applications requiring secure and organised wiring solutions.
Type Cable grommet
Colour Grey
Diameter 5mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 4/5
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot