TruComponents TC-10329292 ELT 4/3 Cable Grommet Slotted 3mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329292 ELT 4/3 Cable Grommet Slotted 3mm Grey Elastomer

MPN
TC-10329292
EAN-13
4064161218403
Order Code
13-3120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.32
50+ £2.27
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The TruComponents ELT 4/3 cable grommet, made from elastomer and coloured grey, accommodates a maximum terminal diameter of 3 mm. This slotted grommet is ideal for protecting cables and preventing chafing in various electrical applications. It is typically used in junction boxes, control panels, and other enclosures requiring cable entry points.
Type Cable grommet
Colour Grey
Diameter 3mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 4/3
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot