TruComponents TC-10329272 ELT Cable Grommet Slotted 4mm Dia Elastomer Grey

Image Representative of Range

TruComponents TC-10329272 ELT Cable Grommet Slotted 4mm Dia Elastomer Grey

MPN
TC-10329272
EAN-13
4064161218359
Order Code
13-3115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.06
50+ £2.00
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

The TruComponents ELT 2/4 cable grommet is crafted from grey elastomer and accommodates terminal diameters up to 4 mm. This slotted grommet is ideal for managing cable entry points, providing a secure and tidy solution. It is commonly used in electronics and electrical installations to prevent damage to cables and maintain organisation.
Type Cable grommet
Colour Grey
Diameter 4mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 2/4
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot