TruComponents TC-10329260 ELT 15 Slotted Cable Grommet 16mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329260 ELT 15 Slotted Cable Grommet 16mm Grey Elastomer

MPN
TC-10329260
EAN-13
4064161218328
Order Code
13-3113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The TruComponents ELT 15 Cable grommet is a slotted elastomer designed for cable management, accommodating a maximum terminal diameter of 16 mm. It features a grey finish and is typically used in applications requiring secure cable routing and abrasion protection. This product is ideal for ensuring cables are organised and insulated in electrical systems.
Type Cable grommet
Colour Grey
Clamp Diameter 15mm
Diameter 16mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 15
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot