TruComponents TC-10329248 ELT 12 Cable Grommet Slotted Dia13mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329248 ELT 12 Cable Grommet Slotted Dia13mm Elastomer Grey

MPN
TC-10329248
EAN-13
4064161218298
Order Code
13-3110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The TruComponents ELT 12 is a slotted cable grommet designed to accommodate terminals with a maximum diameter of 13 mm. Made from grey elastomer, it offers durability and flexibility. This grommet is typically used in applications requiring cable management and protection through panels or other surfaces.
Type Cable grommet
Colour Grey
Clamp Diameter 12mm
Diameter 13mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 12
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot