TruComponents TC-10329244 ELT 11 Cable Grommet Slotted Dia12mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329244 ELT 11 Cable Grommet Slotted Dia12mm Grey Elastomer

MPN
TC-10329244
EAN-13
4064161218281
Order Code
13-3109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents produces the ELT 11 cable grommet, which is slotted and made from grey elastomer, with a maximum terminal diameter of 12 mm. This product is ideal for protecting cables and wires from abrasion and chafing at entry points. Typical applications include use in electrical panels and enclosures to maintain neat cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 11mm
Diameter 12mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 11
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot