TruComponents TC-10329240 ELT 10 Cable Grommet 11mm Elastomer Grey 1 piece

Image Representative of Range

TruComponents TC-10329240 ELT 10 Cable Grommet 11mm Elastomer Grey 1 piece

MPN
TC-10329240
EAN-13
4064161218274
Order Code
13-3108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 429 in stock

The TruComponents ELT 10 Cable grommet is a slotted elastomer component, designed to accommodate terminals up to 11 mm in diameter. It is coloured grey and is typically used for protecting cables as they pass through panels. This grommet is ideal for electrical and electronic applications where cable management and protection are required.
Type Cable grommet
Colour Grey
Clamp Diameter 10mm
Diameter 11mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 10
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot