TruComponents TC-10329236 ELT 9 Cable Grommet Slotted Dia10mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329236 ELT 9 Cable Grommet Slotted Dia10mm Elastomer Grey

MPN
TC-10329236
EAN-13
4064161218267
Order Code
13-3107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 507 in stock

TruComponents produces the ELT 9 cable grommet, which is a slotted elastomer product designed for cables up to 10 mm in diameter. This grey grommet is ideal for protecting cables from sharp edges and reducing wear at entry points. It is typically used in electrical installations to ensure cable management and safeguard against environmental impacts.
Type Cable grommet
Colour Grey
Clamp Diameter 9mm
Diameter 10mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 9
Panel Hole Diameter 10mm
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot