TruComponents TC-10329228 ELT 7 Grommet Slotted Dia8mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329228 ELT 7 Grommet Slotted Dia8mm Elastomer Grey

MPN
TC-10329228
EAN-13
4064161218243
Order Code
13-3105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.81
10+ £1.68
50+ £1.64
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

TruComponents offers the ELT 7 cable grommet, characterised by its slotted design for easy insertion and suitable for terminals with a maximum diameter of 8 mm. Made from durable elastomer and presented in a neutral grey colour, it is ideal for organising and protecting cables in various electrical or electronic assemblies. This component is commonly used in automotive or industrial environments to prevent cable abrasion and ensure a tidy installation.
Type Cable grommet
Colour Grey
Clamp Diameter 7mm
Diameter 8mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 7
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot