TruComponents TC-10329216 ELT 4 Cable Grommet Slotted Dia5mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329216 ELT 4 Cable Grommet Slotted Dia5mm Grey Elastomer

MPN
TC-10329216
EAN-13
4064161218212
Order Code
13-3102
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Manufactured by TruComponents, the TC-10329216 model is a slotted cable grommet with a maximum terminal diameter of 5 mm, made from grey elastomer. It provides a secure fit around cables passing through panels or walls. Ideal for protecting and organising cables in electronic or electrical applications.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 5mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 4
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot