TruComponents TC-10329208 ELT 2 Cable Grommet Slotted Dia3mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329208 ELT 2 Cable Grommet Slotted Dia3mm Elastomer Grey

MPN
TC-10329208
EAN-13
4064161218199
Order Code
13-3100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

TruComponents manufactures the ELT 2 cable grommet, slotted and designed for terminals up to 3 mm in diameter. Made of durable elastomer in grey, it offers effective insulation and protection for wiring installations. Ideal for routing cables through panels, it is commonly used in electrical and electronic applications.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 3mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 2
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot