TruComponents TC-10329204 BDVK Cable Grommet Elastomer Grey 1 piece

Image Representative of Range

TruComponents TC-10329204 BDVK Cable Grommet Elastomer Grey 1 piece

MPN
TC-10329204
EAN-13
4064161218182
Order Code
13-3099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.87
10+ £1.74
50+ £1.69
100+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,005 in stock

The TruComponents BDVK Cable grommet is made of elastomer and comes in grey. This grommet is designed to protect cables from abrasion and is typically used in electrical installations. The product is available as a single piece, suitable for various applications where cable management is necessary.
Type Cable grommet
Colour Grey
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute BDVK
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot