TruComponents TC-10329188 DVK-W2 Cable Router Terminal Dia16mm Black

Image Representative of Range

TruComponents TC-10329188 DVK-W2 Cable Router Terminal Dia16mm Black

MPN
TC-10329188
EAN-13
4064161218144
Order Code
13-3095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.33
10+ £15.19
50+ £14.80
100+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents DVK-W2 Cable Router is a durable grommet made of polyamide, designed for cables with a terminal diameter up to 16 mm. Its robust black design is suitable for organising and protecting cables in various applications. This product is ideal for structured wiring and maintaining orderly cable systems.
Type Cable router
Colour Black
Compatible with (details) 2 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 72.8 x 39.5 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 72.8mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK-W2
Plastic free packaging Plastic-free packaging
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot