TruComponents TC-10329176 DVK Cable Router Dia16mm Polyamide Black 1 piece

Image Representative of Range

TruComponents TC-10329176 DVK Cable Router Dia16mm Polyamide Black 1 piece

MPN
TC-10329176
EAN-13
4064161217970
Order Code
13-3092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.78
10+ £15.60
50+ £15.20
100+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TruComponents DVK 10/6 cable router is a polyamide grommet designed for managing cables with a terminal diameter of up to 16 mm. This black cable router is ideal for organizing and protecting cables in various electronic applications. It is typically used in settings where efficient cable management is essential.
Type Cable router
Colour Black
Compatible with (details) 6 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 98.3 x 58 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 98.3mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK 10/6
Plastic free packaging Plastic-free packaging
Width 58mm

Reviews

Be the first to submit a review

Trustpilot